PB222PD WEIß | Ansmann
Powerbank 10000 mAh PB222PD weiß
Order No.: 30A1049
EAN: 4013674192137
MPN:
PB222PD WEIß
1700-0156
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: On Request **
Powerbank, 1700-0156, Ansmann
The 1700-0156 is an extremely compact powerbank that supports Quick charge andpPower delivery standards as well as Huawei supercharge. This produt is suitable for all smartphones and tablets that can be charged via a USB connection
Features
- LED display with percentage-point accurate capacity indication
- Multi-safe technology
- Overcharge protection
- Deep discharge protection
- Overload protection
- Short circuit protection
Technical specifications
Ausführung | Power Bank | |
Nennspannung | 3.85 V | |
Nennkapazität | 10000 mAh | |
Länge | 97 mm | |
Breite | 64 mm | |
Höhe | 17 mm | |
min. Temperatur | -10 °C | |
max. Temperatur | 40 °C | |
Anwendung | Mobiltelefonen und Tablets |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85075000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |