1312-0036 | Ansmann
Lithium-ion-battery, 1.5 V, 1800 mAh, AA, surface contact/USB-C connector, 1312-0036
Order No.: 30A1056
EAN: 4013674193974
MPN:
1312-0036
Unit Price (€ / pck.)
23.4430 € *
Available: 7 pck.
Li-Ion batteries AA, 1312-0036, Ansmann
The 1312-0036 is a high-quality lithium rechargeable battery AA with safety board. This product is Ideally suited for use in remote controls, digital cameras, toys, torches, head lights, razors, kitchen appliances such as milk frothers, wall clocks, alarm clocks, etc.
Features
- Integrated protective circuitry protects against overcharging, overload, short circuit and deep discharge
- Very low self-discharge and high energy efficiency
- Excellent price-performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium-ion | |
| other designation | mignon | |
| Size | AA | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 1800 mAh | |
| Height | 48 mm | |
| diameter | 14.3 mm | |
| Connection | surface contact/USB-C connector | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | toys, digital camera, remote control, flashlight, wall clocks, alarm clocks and other technical devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Blister with 4 pieces |
| Customs tariff number | 85061018 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
