1314-0005 | Ansmann

Lithium-ion-battery, 1.5 V, 5400 mAh, D, surface contact/USB-C connector, 1314-0005

Order No.: 30A1058
EAN: 4013674193998
MPN:
1314-0005
1314-0005 Ansmann Round Cell Batteries, 9V Block Batteries Image 1
1314-0005 Ansmann Round Cell Batteries, 9V Block Batteries Image 2
1314-0005 Ansmann Round Cell Batteries, 9V Block Batteries Image 3
Image may differ
Unit Price (€ / pck.)
32.3323 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
32.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
32.3323 €

Li-Ion batteries D, 1314-0005, Ansmann

The 1314-0005 is a high-quality lithium rechargeable battery D with safety board. This product is Ideally suited for use in remote controls, digital cameras, toys, torches, head lights, razors, kitchen appliances such as milk frothers, wall clocks, alarm clocks, etc.

Features

  • Integrated protective circuitry protects against overcharging, overload, short circuit and deep discharge
  • Very low self-discharge and high energy efficiency
  • Excellent price-performance ratio
Technical specifications
Connection Flächenkontakt/USB-C-Anschluss
Usage Spielzeug, Digitalkamera, Fernbedienung, Taschenlampe, Wanduhren, Wecker und sonstige technische Geräte
diameter 34.2 mm
Size D
Height 61.5 mm
max. operating temperature 60 °C
min. operating temperature -20 °C
Nominal capacity 5400 mAh
Rated voltage 1.5 V
other designation Mono
Technology Lithium-Ionen
Logistics
Country of origin CN
Customs tariff number 85061011
Original Packaging Blister mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods