5030142 | Ansmann

Nickel metal hydride-battery, 1.2 V, 800 mAh, HR03, AAA, 5030142

Order No.: 30A1018
EAN: 4013674030149
MPN:
5030142
5030142 Ansmann Round Cell Batteries, 9V Block Batteries Image 1
5030142 Ansmann Round Cell Batteries, 9V Block Batteries Image 2
5030142 Ansmann Round Cell Batteries, 9V Block Batteries Image 3
5030142 Ansmann Round Cell Batteries, 9V Block Batteries Image 4
Image may differ
Unit Price (€ / pck.)
8.7108 € *
Available: 18 pck.
Leadtime: 1 Week **
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pck.
8.7108 €
6 pck.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rechargeable battery AAA, 5030142, Ansmann

Features

  • This AAA / HR03 NiMH rechargeable battery has a nominal capacity of 800 mAh
  • Pre-charged
  • Very low self-discharge
  • After one year storage time up to 80% capacity
  • Very good cycle life performance
  • Fast rechargeable
  • Especially for professional use at digital cameras, flash units and measuring
Technical specifications
diameter 10.5 mm
Size AAA
Height 44.5 mm
IEC designation HR03
max. operating temperature 50 °C
min. operating temperature -20 °C
Nominal capacity 800 mAh
Rated voltage 1.2 V
other designation Micro
Technology Nickel-Metallhydrid
Logistics
Country of origin CN
Customs tariff number 85075000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods