5030802 | Ansmann

Nickel metal hydride-battery, 1.2 V, 1300 mAh, HR6, AA, 5030802

Order No.: 30A1019
EAN: 4013674030804
MPN:
5030802
5030802 Ansmann Round Cell Batteries, 9V Block Batteries Image 1
5030802 Ansmann Round Cell Batteries, 9V Block Batteries Image 2
5030802 Ansmann Round Cell Batteries, 9V Block Batteries Image 3
5030802 Ansmann Round Cell Batteries, 9V Block Batteries Image 4
Image may differ
Unit Price (€ / pck.)
5.8905 € *
Available: 11 pck.
Leadtime: 1 Week **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pck.
5.8905 €
6 pck.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rechargeable battery AA, 5030802, Ansmann

Features

  • This AA / HR6 NiMH rechargeable battery has a nominal capacity of 1300 mAh
  • Pre-charged
  • Very low self-discharge
  • After one year storage time up to 80% capacity
  • Very good cycle life performance
  • Fast rechargeable
  • Especially for professional use at digital cameras, flash units and measuring
Technical specifications
Durchmesser 14.3 mm
Größe AA
Höhe 50.4 mm
IEC-Bezeichnung HR6
max. Temperatur 50 °C
min. Temperatur -20 °C
Nennkapazität 1300 mAh
Nennspannung 1.2 V
sonstige Bezeichnung Mignon
Technologie Nickel-Metallhydrid
Logistics
Ursprungsland CN
Zolltarifnummer 85075000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen