5030982 | Ansmann
Nickel metal hydride-battery, 1.2 V, 800 mAh, HR03, AA, 5030982
Order No.: 30A1010
EAN: 4013674309825
MPN:
5030982
Unit Price (€ / pck.)
5.9976 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pck.
5.9976 €
6 pck.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rechargeable battery AAA, 5030982, Ansmann
Features
- This AAA / HR03 NiMH rechargeable battery has a nominal capacity of 800 mAh
- Pre-charged
- Very low self-discharge
- After one year storage time up to 80% capacity
- Very good cycle life performance
- Fast rechargeable
- Especially for professional use at digital cameras, flash units and measuring
Technical specifications
Usage | Spielzeug, Modellbau, Kamera, Fernbedienung, Taschenlampe, Uhr, Wecker und sonstige technische Geräte | |
diameter | 10.3 mm | |
Size | AA | |
Height | 44.5 mm | |
IEC designation | HR03 | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 800 mAh | |
Rated voltage | 1.2 V | |
other designation | Micro | |
Technology | Nickel-Metallhydrid |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |