5030992 | Ansmann

Nickel metal hydride-battery, 1.2 V, 2100 mAh, HR6, AA, 5030992

Order No.: 30A1012
EAN: 4013674309924
MPN:
5030992
5030992 Ansmann Round Cell Batteries, 9V Block Batteries Image 1
5030992 Ansmann Round Cell Batteries, 9V Block Batteries Image 2
5030992 Ansmann Round Cell Batteries, 9V Block Batteries Image 3
Image may differ
Unit Price (€ / pck.)
6.6759 € *
Available: 7 pck.
Leadtime: On Request **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pck.
6.6759 €
6 pck.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rechargeable battery AA, 5030992, Ansmann

Features

  • This AA / HR6 NiMH rechargeable battery has a nominal capacity of 2100 mAh
  • Pre-charged
  • Very low self-discharge
  • After one year storage time up to 80% capacity
  • Very good cycle life performance
  • Fast rechargeable
  • Especially for professional use at digital cameras, flash units and measuring
Technical specifications
Anwendung Spielzeug, Modellbau, Kamera, Fernbedienung, Taschenlampe, Uhr, Wecker und sonstige technische Geräte
Durchmesser 14.4 mm
Größe AA
Höhe 50.5 mm
IEC-Bezeichnung HR6
max. Temperatur 50 °C
min. Temperatur -20 °C
Nennkapazität 2100 mAh
Nennspannung 1.2 V
sonstige Bezeichnung Mignon
Technologie Nickel-Metallhydrid
Logistics
Ursprungsland CN
Zolltarifnummer 85075000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen