5035042 | Ansmann
Nickel metal hydride-battery, 1.2 V, 800 mAh, HR03, AAA, 5035042
Order No.: 30A1011
EAN: 4013674350421
MPN:
5035042
Unit Price (€ / pck.)
11.5311 € *
Available: 26 pck.
Leadtime: 1 Week **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pck.
11.5311 €
6 pck.
10.9361 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rechargeable battery AAA, 5035042, Ansmann
Features
- This AAA / HR03 NiMH rechargeable battery has a nominal capacity of 800 mAh
- Pre-charged
- Very low self-discharge
- After one year storage time up to 80% capacity
- Very good cycle life performance
- Fast rechargeable
- Especially for professional use at digital cameras, flash units and measuring
Technical specifications
Anwendung | Spielzeug, Modellbau, Kamera, Fernbedienung, Taschenlampe, Uhr, Wecker und sonstige technische Geräte | |
Durchmesser | 10.3 mm | |
Größe | AAA | |
Höhe | 44.5 mm | |
IEC-Bezeichnung | HR03 | |
max. Temperatur | 50 °C | |
min. Temperatur | -20 °C | |
Nennkapazität | 800 mAh | |
Nennspannung | 1.2 V | |
sonstige Bezeichnung | Micro | |
Technologie | Nickel-Metallhydrid |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85075000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
Gefahreninformationen | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |