5035052 | Ansmann
Nickel metal hydride-battery, 1.2 V, 2100 mAh, HR6, AA, 5035052
Order No.: 30A1013
EAN: 4013674350520
MPN:
5035052
Unit Price (€ / pck.)
14.9464 € *
Available: 6 pck.
Leadtime: 1 Week **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pck.
14.9464 €
6 pck.
14.2086 €
12 pck.
13.4946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rechargeable battery AA, 5035052, Ansmann
Features
- This AA / HR6 NiMH rechargeable battery has a nominal capacity of 2100 mAh
- Pre-charged
- Very low self-discharge
- After one year storage time up to 80% capacity
- Very good cycle life performance
- Fast rechargeable
- Especially for professional use at digital cameras, flash units and measuring
Technical specifications
Usage | Spielzeug, Modellbau, Kamera, Fernbedienung, Taschenlampe, Uhr, Wecker und sonstige technische Geräte | |
diameter | 14.4 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | HR6 | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 2100 mAh | |
Rated voltage | 1.2 V | |
other designation | Mignon | |
Technology | Nickel-Metallhydrid |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |