5035202 | Ansmann
Nickel metal hydride-battery, 1.2 V, 2850 mAh, AA, 5035202
Order No.: 30A1008
EAN: 4013674352029
MPN:
5035202
Unit Price (€ / pck.)
11.8405 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
2 pck.
11.8405 €
6 pck.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rechargeable battery AA, 5035202, Ansmann
Features
- Fast rechargeable
- Extremely long life due to high cycle stability
- Highly efficient and environmentally friendly, up to 1.000 times rechargeable
- No memory effect
- Designed for professional applications such as digital cameras, flash units or measuring instruments
- Due to very low internal resistance perfect for applications with high energy consumption
- Excellent temperature resistance from -20°C to +50°C
Technical specifications
Usage | Digitalkameras, Blitzgeräte oder Messgeräte entwickelt | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.5 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 2850 mAh | |
Rated voltage | 1.2 V | |
other designation | Mignon | |
Technology | Nickel-Metallhydrid |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |