5035362 | Ansmann

Nickel metal hydride-battery, 1.2 V, 8500 mAh, HR20, D, 5035362

Order No.: 30A1015
EAN: 4013674353620
MPN:
5035362
5035362 Ansmann Round Cell Batteries, 9V Block Batteries Image 1
5035362 Ansmann Round Cell Batteries, 9V Block Batteries Image 2
5035362 Ansmann Round Cell Batteries, 9V Block Batteries Image 3
Image may differ
Unit Price (€ / pck.)
22.015 € *
Available: 6 pck.
Leadtime: 1 Week **
Total Price:
22.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
22.015 €

Rechargeable battery D, 5035362, Ansmann

Features

  • This D / HR20 NiMH rechargeable battery has a nominal capacity of 8500 mAh
  • Pre-charged
  • Very low self-discharge
  • After one year storage time up to 80% capacity
  • Very good cycle life performance
  • Fast rechargeable
  • Especially for professional use at digital cameras, flash units and measuring
Technical specifications
Usage Spielzeug, Modellbau, Kamera, Fernbedienung, Taschenlampe, Uhr, Wecker und sonstige technische Geräte
diameter 32.8 mm
Size D
Height 61.5 mm
IEC designation HR20
max. operating temperature 50 °C
min. operating temperature -20 °C
Nominal capacity 8500 mAh
Rated voltage 1.2 V
other designation Mono
Technology Nickel-Metallhydrid
Logistics
Country of origin CN
Customs tariff number 85075000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods