5035453 | Ansmann

Nickel metal hydride-battery, 8.4 V, 300 mAh, 5035453

Order No.: 30A1016
EAN: 4013674354535
MPN:
5035453
5035453 Ansmann Round Cell Batteries, 9V Block Batteries Image 1
5035453 Ansmann Round Cell Batteries, 9V Block Batteries Image 2
5035453 Ansmann Round Cell Batteries, 9V Block Batteries Image 3
Image may differ
Unit Price (€ / pc.)
20.1705 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
10 pcs.
17.7548 €
50 pcs.
16.5410 €
150 pcs.
15.8151 €
500 pcs.
14.9940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rechargeable battery 9V block, 5035453, Ansmann

Features

  • This 9V block / 6F22 NiMH rechargeable battery has a nominal capacity of 300 mAh
  • Pre-charged
  • Very low self-discharge
  • After one year storage time up to 80% capacity
  • Very good cycle life performance
  • Fast rechargeable
  • Especially for professional use at digital cameras, flash units and measuring
Technical specifications
Anwendung Spielzeug, Modellbau, Kamera, Fernbedienung, Taschenlampe, Uhr, Wecker und sonstige technische Geräte
Breite 17.5 mm
Höhe 48.5 mm
max. Temperatur 50 °C
min. Temperatur -20 °C
Nennkapazität 300 mAh
Nennspannung 8.4 V
Technologie Nickel-Metallhydrid
Logistics
Ursprungsland CN
Zolltarifnummer 85075000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen