1502-0005 | Ansmann

Lithium-battery, 1.5 V, FR6, AA, round cell, 1502-0005

Order No.: 30A1029
EAN: 4013674036516
MPN:
1502-0005
1502-0005 Ansmann Round Cells, 9V Blocks Image 1
1502-0005 Ansmann Round Cells, 9V Blocks Image 2
1502-0005 Ansmann Round Cells, 9V Blocks Image 3
Image may differ
Unit Price (€ / pck.)
21.5152 € *
Available: 12 pck.
Leadtime: 1 Week **
Total Price:
21.52 € *
Price list
Quantity
Price per unit*
1 pck.
21.5152 €
10 pck.
20.4323 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium Battery AA, 1502-0005, Ansmann

Features

  • Premium quality lithium battery for industrial use
  • Can also be used in extreme temperatures from +60°C to -40°C
  • Particularly well suited for energy intensive devices with high current draw such as measurement devices, digital cameras, flash units, MP3 players, handheld gaming devices, external sensors, GPS devices, and many more
  • Lithium batteries are around 35% lighter than normal alkaline batteries
  • Very low self-discharge, ca. 2% per year
  • Mercury and cadmium free
  • Up to 700% more power in comparison with an zinc-carbon battery
Technical specifications
Usage Messgeräte, Digitalkameras, Blitzlichter, MP3-Player, Handheld-Games, Außensensoren
Version Rundzelle
diameter 14.3 mm
Size AA
Height 50.4 mm
IEC designation FR6
max. operating temperature 60 °C
min. operating temperature -40 °C
Nominal capacity 3000 mAh
Rated voltage 1.5 V
other designation Mignon
Technology Lithium
Logistics
Country of origin CN
Customs tariff number 85065010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods