1503-0000 | Ansmann

Alkali manganese-battery, 1.5 V, LR14, C, round cell, 1503-0000

Order No.: 30A1025
EAN: 4013674017270
MPN:
1503-0000
1503-0000 Ansmann Round Cells, 9V Blocks Image 1
1503-0000 Ansmann Round Cells, 9V Blocks Image 2
1503-0000 Ansmann Round Cells, 9V Blocks Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR14, C, round cell, BYB-6-30A2008
Alkali manganese-battery, 1.5 V, LR14, C, round cell, BYB-6-30A2008
Order No.: 30A2008
Manufacturer: by.B
per pc. 1.0591 € *

Industrial Alkaline Battery C, 1503-0000, Ansmann

Features

  • High performance C / LR14
  • Leakage protection
  • Many industrial applications, medical technologies and events
  • Free from mercury and cadmium
Technical specifications
Usage Industrie, Großverbraucher, Medizintechnik
Version Rundzelle
diameter 26 mm
Size C
Height 50 mm
IEC designation LR14
max. operating temperature 50 °C
min. operating temperature -10 °C
Nominal capacity 7000 mAh
Rated voltage 1.5 V
other designation Baby
Technology Alkali-Mangan
Logistics
Country of origin CN
Customs tariff number 85061011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods                   
Replacement