1505-0001 | Ansmann
Alkali manganese-battery, 9 V, 6LR61, 9V, 9 V block, 1505-0001
Order No.: 30A1027
EAN: 4013674017287
MPN:
1505-0001
Abgekündigt
Unit Price (€ / pck.)
16.6005 € *
Available: 11 pck.
Leadtime: 1 Week **
Industrial Alkaline Battery E, 1505-0001, Ansmann
Features
- High performance E / 6LR61
- Leakage protection
- Many industrial applications, medical technologies and events
- Free from mercury and cadmium
Technical specifications
Usage | Industrie, Großverbraucher, Medizintechnik | |
Version | 9 V-Block | |
Width | 17.5 mm | |
Size | 9V | |
Height | 48.5 mm | |
IEC designation | 6LR61 | |
Length | 26.5 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 550 mAh | |
Rated voltage | 9 V | |
other designation | 9 V-Block | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85061018 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |