1505-0002 | Ansmann
Lithium-battery, 9 V, 1604LC, 9V, 9 V block, 1505-0002
Order No.: 30A1030
EAN: 4013674051113
MPN:
1505-0002
Unit Price (€ / pck.)
44.0181 € *
Available: 12 pck.
Leadtime: 1 Week **
Total Price:
44.02 € *
Price list
Quantity
Price per unit*
1 pck.
44.0181 €
10 pck.
41.8166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery E, 1505-0002, Ansmann
Features
- Premium quality lithium battery for industrial use
- Can also be used in extreme temperatures from +60°C to -40°C
- Particularly well suited for energy intensive devices with high current draw such as measurement devices, digital cameras, flash units, MP3 players, handheld gaming devices, external sensors, GPS devices, and many more
- Lithium batteries are around 35% lighter than normal alkaline batteries
- Very low self-discharge, ca. 2% per year
- Mercury and cadmium free
- Up to 700% more power in comparison with an zinc-carbon battery
Technical specifications
Usage | Messgeräte, Digitalkameras, Blitzlichter, MP3-Player, Handheld-Games, Außensensoren | |
Version | 9 V-Block | |
Width | 17.5 mm | |
Size | 9V | |
Height | 48.5 mm | |
IEC designation | 1604LC | |
Length | 26.5 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -40 °C | |
Nominal capacity | 1100 mAh | |
Rated voltage | 9 V | |
other designation | 9 V-Block | |
Technology | Lithium |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85065010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |