AES4 | Ansmann

Socket-mains-timer-AES4

Order No.: 30A1043
EAN: 4013674177769
MPN:
AES4
1260-0006
AES4 Ansmann Time Switches and Twilight Switches Image 1
AES4 Ansmann Time Switches and Twilight Switches Image 2
Image may differ
Unit Price (€ / pc.)
30.0356 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
30.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0356 €

Weekly timer, 1260-0006, Ansmann

Features

  • Easy switching between winter and summer time
  • Up to 10 programs for the switch-on and switch-off function
  • Time setting includes HOUR, MINUTE and DAY
  • Manual setting of "always ON" or "always OFF" at the touch of a button
  • Child safety lock
Technical specifications
Version Schaltuhr
Number of channels 1
Function Wochenprogramm
Assembly Steckdose
Display Yes
Rated voltage 230 V
Breaking capacity 3680 VA
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85075000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes