HS20R | Ansmann
HS20R Pro
Order No.: 30A1063
EAN: 4013674139866
MPN:
HS20R
1600-0223
Unit Price (€ / pc.)
114.1805 € *
Available: 4 pcs.
Leadtime: 1 Week **
Portable spotlight, 1600-0223, Ansmann
The 1600-0223 is a professional LED portable spotlight with integrated rechargeable battery, various light functions, wall mounting and orange coloured filter disc. Seamless dimming (incl. soft-start function), warning light function and separate selection of the light sources, which have been specially developed for close-range, medium-range and long-range.
Features
- The flashing warning mode can run for 200 to almost 500 hours - depending on the LED selected
- The extra powerful mounting magnet fastens the lamp to any metallic object
- Can also be used as an emergency light by activating the mains failure function
- Including charge cradle with wall bracket for simple mounting as well as orange filter disc for use as a warning light
- Professional mobile spotlight made from robust ABS plastic with integrated LED technology with very high lighting power - protection rating IP20
Technical specifications
Art des Leuchtmittels | LED | |
Ausführung | Handscheinwerfer | |
Batterie | 3,7 V 10400 mAh | |
Explosionsgeschützt | No | |
Gehäusematerial | Aluminium/Kunststoff | |
Länge | 215.5 mm | |
Lichtstrom | 1700 lm | |
Reichweite | 470 m | |
Schutzart (IP) | IP20 | |
Wiederaufladbar | Yes |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85065010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | not_specified |