ACS110 | Ansmann
Charger ACS110
Order No.: 30A1005
EAN: 4013674036448
MPN:
ACS110
1001-0023
Unit Price (€ / pc.)
47.4810 € *
Available: 15 pcs.
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
10 pcs.
45.1010 €
30 pcs.
42.7805 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery charger, 1001-0023, Ansmann
Features
- Intelligent charger for 1-10 cell NiMH/NiCd battery packs (1.2V-12.0V)
- Detects automatically the amount of the cells in the pack (1-10) and adjusts the charging voltage accordingly
- Pre-discharge of the battery pack is optional, then it switches automatically to charging
- Automatic cut-off (-dV) & trickle charging
- LED charging status indicator
- Short circuit and reverse polarity protection
- For worldwide use (100-240V AC / 50-60Hz)
Technical specifications
Filter | Property | Value |
---|---|---|
Number of cells | 10 | |
Capacity range | 800 to 10000 mAh | |
Suitable for | NiMH/NiCd battery packs | |
Rated voltage | 230 V | |
Version | battery charger |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85044060 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |