COMFORT PLUS | Ansmann

Charger Comfort Plus, 1001-0094

Order No.: 30A1002
EAN: 4013674161133
MPN:
COMFORT PLUS
1001-0094
COMFORT PLUS Ansmann Universal Chargers Image 1
COMFORT PLUS Ansmann Universal Chargers Image 2
Image may differ
Unit Price (€ / pc.)
24.871 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
24.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.871 €

Battery charger, 1001-0094, Ansmann

Features

  • Quick charger for 1-4 NiMH rechargeable batteries, size AAA / AA or 1-2 AAA / AA and one 9V PP3 NiMH
  • Microcontroller-based charging with individual slot monitoring
  • Charging starts automatically with automatically adapted charge current once the batteries have been inserted with the correct polarity
  • Status display by means of 4-segment LCD for each charge slot
  • Worldwide use (100-240V AC)
Technical specifications
Anzahl der Zellen 4
Ausführung Akku-Ladegerät
Geeignet für AA/AAA/9V E-Block
Kapazitätsbereich 300 bis 3600 mAh
Nennspannung 230 V
Logistics
Ursprungsland CN
Zolltarifnummer 85044060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes