POWERLINE 2 | Ansmann
Charger, Powerline 2
Order No.: 30A1000
EAN: 4013674107049
MPN:
POWERLINE 2
5107043
Unit Price (€ / pc.)
27.5247 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
27.52 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5247 €
5 pcs.
25.8825 €
15 pcs.
24.8829 €
50 pcs.
23.7881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chargers for Ni/Cd-/Ni/MH accumulators, type Ansmann Powerline 2.
Microcontroller controlled plug-in rapid charger for 1 to 2 x 9.0 V accumulators, single-slot monitoring, battery failure detection, triple overcharge protection and trickle charge; Capacity range for simultaneous charging of multiple batteries: 100 and 250 mAh. Max. capacity: 360 mAh. Charging current: 70 mA. Dimensions: L 123, W 70, H 80 mm. Weight: 220 g.
Type: Powerline 2, charger
Technical specifications
Anzahl der Zellen | 2 | |
Ausführung | Akku-Ladegerät | |
Geeignet für | 9V E-Block | |
Nennspannung | 230 V | |
Nennstrom | 70 mA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |