1600-0381 | Ansmann

LED-working lamp, 500 lm, rechargeable, IP54, 1600-0381

Order No.: 30A1075
EAN: 4013674169344
MPN:
1600-0381
1600-0381
1600-0381 Ansmann Workplace Lamps Image 1
1600-0381 Ansmann Workplace Lamps Image 2
1600-0381 Ansmann Workplace Lamps Image 3
1600-0381 Ansmann Workplace Lamps Image 4
1600-0381 Ansmann Workplace Lamps Image 5
Image may differ
Unit Price (€ / pc.)
34.0102 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
34.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.0102 €

Work light, 1600-0381, Ansmann

The 1600-0381 is a main light (seamlessly dimmable via dimmer wheel) and auxiliary light on the head of the lamp.

Features

  • Robust plastic housing with rubberised surface
  • Housing protection class IP54 / Shock resistance IK07
  • 180° swivelling lamp grip for flexible direction of the light
  • Belt clip and fold-out hook can be swivelled through 360°
  • Mounting magnet on the underside of the grip
  • Charge monitoring display via LED
  • Battery life up to 26 hours
  • Including Powerbank function - USB socket (incl.) for charging smartphones etc.
Technical specifications
Illuminant type LED
Batteries Li-Po
Width 40.5 mm
Explosion Safe No
Shell Material Kunststoff
Length 131 mm
Luminous flux 500 lm
Degree of protection (IP) IP54
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified