1600-0382 | Ansmann
LED-working lamp, 1000 lm, rechargeable, IP54, 1600-0382
Order No.: 30A1076
EAN: 4013674169351
MPN:
1600-0382
1600-0382
Unit Price (€ / pc.)
58.8931 € *
Available: 13 pcs.
Leadtime: 1 Week **
Work light, 1600-0382, Ansmann
The 1600-0382 is a professional workshop lamp with SMD LED technology. This product has main light (seamlessly dimmable via dimmer wheel) and auxiliary light on the head of the lamp.
Features
- Robust plastic housing with rubberised surface
- Housing protection class IP54 / Shock resistance IK07
- Fold-out, hook that can be swivelled through 360°
- Including Mounting magnets on the rear of the housing and on the underside
- Permanently installed Li-ion rechargeable battery pack
- Battery life up to 46 hours
Technical specifications
Illuminant type | LED | |
Batteries | Li-Ionen | |
Width | 37.5 mm | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 256 mm | |
Luminous flux | 1000 lm | |
Degree of protection (IP) | IP54 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |