BALL LIGHT 360° | Ansmann
LED-working lamp, 360 °, 5000 lm, IP54, BALL LIGHT 360°
Order No.: 30A1080
EAN: 4013674188833
MPN:
BALL LIGHT 360°
1600-0480
Unit Price (€ / pc.)
106.9691 € *
Available: 2 pcs.
Leadtime: On Request **
Work light, 1600-0480, Ansmann
The 1600-0480 is a worklight ball light 360°. Extremely powerful LED work light with 5000 lumen.
Features
- Energy efficiency class E
- Can also be mounted on a tripod
- Protection type IP54, protection class IK08
- Coloured folded box
Technical specifications
Illuminant type | LED | |
Version | 360 ° | |
Energy efficiency class | E | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 332.5 mm | |
Luminous flux | 5000 lm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |