IL700R | Ansmann

LED-working lamp, 700 lm, rechargeable, IP54, IL700R

Order No.: 30A1078
EAN: 4013674178971
MPN:
IL700R
1600-0422
IL700R Ansmann Workplace Lamps Image 1
IL700R Ansmann Workplace Lamps Image 2
IL700R Ansmann Workplace Lamps Image 3
IL700R Ansmann Workplace Lamps Image 4
IL700R Ansmann Workplace Lamps Image 5
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4810 €

Work light, 1600-0422, Ansmann

The 1600-0422 is a professional workshop lamp with LED technology.

Features

  • Auxiliary light at the head of the lamp
  • Robust plastic housing with rubberised grip
  • 360° swivelling lamp grip for flexible direction of the light
  • Fold-out, hook that can be swivelled through 360°
  • Two fastening magnets on the rear of the housing and one magnet on the underside
  • Permanently installed Li-ion rechargeable battery pack
  • Charge monitoring display via LED
  • Battery life up to ca. 15 hours
Technical specifications
Illuminant type LED
Batteries Li-Ionen
Width 44.5 mm
Explosion Safe No
Shell Material Kunststoff
Length 384 mm
Luminous flux 700 lm
Degree of protection (IP) IP54
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 85076000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified