WL500R-SOUND | Ansmann
LED-working lamp, 500 lm, rechargeable, IP54, WL500R-SOUND
Order No.: 30A1079
EAN: 4013674183098
MPN:
WL500R-SOUND
1600-0446
Abgekündigt
Unit Price (€ / pc.)
39.5437 € *
Available: 1 pcs.
Leadtime: On Request **
Work light, 1600-0446, Ansmann
The 1600-0446 is a work light WL500R with COB LED and loudspeaker, rechargeable. Different brightness levels can be selected via the on/off switch, so the spotlight always provides the optimum light for your work.
Features
- Battery-operated work lightin compact design
- Integrated Li-Ion battery pack 3.7V/2000mAh with Safety electronics Protects against overcharging and deep discharge
- Includes micro-USB charging cable
- Battery capacity indication by LEDs
- Very pleasant LED light with a colour temperature of 5000-6000K
- With wireless sound function - wireless music enjoyment while working through simple connection with the smartphone.
Technical specifications
Illuminant type | LED | |
Batteries | Li-Ionen | |
Width | 24 mm | |
Explosion Safe | No | |
Shell Material | Aluminium/ABS | |
Length | 162.2 mm | |
Luminous flux | 500 lm | |
Degree of protection (IP) | IP54 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |