A01ES-DM+A0154B-D | APEM
Emergency stop, rotary release, mounting Ø 24 mm, unlit, 250 V, 1 Form B (N/C), A01ES-DM+A0154B-D
Unit Price (€ / pc.)
24.2165 € *
Available: 16 pcs.
Next delivery: 100 pcs. on 2025-07-23
Leadtime: 10 Weeks **
Total Price:
24.22 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2165 €
10 pcs.
21.2891 €
50 pcs.
19.8373 €
150 pcs.
18.9686 €
500 pcs.
18.0166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop switch, A01ES-DM+A0154B-D, APEM
The A01ES-DM+A0154B-D is ergonomically designed for the users. With 4 actuator styles featuring a compact and modern design (dia.16 mm), this emergency stops is safe and easy to operate (Push to shut-off, twist to release) and features green locked/unlocked status indicators for a quick and easy visual status control.
Features
- 5 prominent red actuator styles
- Locked/unlocked status indicator
- Panel sealed to IP65
Technical specifications
Type of labeling | weiß | |
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 24 mm | |
Rated voltage | 250 V | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |