1D15F1500 | APEM

Switch joystick, groping, solder connection, IP65, 1D15F1500

Order No.: 12G2008
EAN: 4099889223927
MPN:
1D15F1500
Series: 1000
APEM
1D15F1500 APEM Joysticks
Image may differ
Unit Price (€ / pc.)
41.1621 € *
Available: 40 pcs.
Leadtime: 13 Weeks **
Total Price:
41.16 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1621 €
5 pcs.
38.6869 €
15 pcs.
37.2113 €
50 pcs.
35.5691 €
150 pcs.
34.0816 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger joystick, 1D15F1500, APEM

Compact switch joysticks

FEATURES

  • Compact size
  • Robust construction
  • Gold contacts
  • Alternative handle selection including pushbutton handles

Technical Data

  • Connection: Solder connection
  • Degree of protection IP: IP65
  • Voltage: 250 V
Technical specifications
Anschluss Lötanschluss
Griff Konisch
Schaltfunktion tastend
Schutzart (IP) IP65
Spannung 250 VAC
Logistics
Ursprungsland GB
Zolltarifnummer 84718000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes