1D27F1500 | APEM
Switch joystick, groping, solder connection, IP67, 1D27F1500
Unit Price (€ / pc.)
62.3084 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Joystick, 1D27F1500, APEM
The 1000 series joystick is a versatile low-cost switch joystick, ideal for light to medium duty environments where proportional control is not a necessity.
Features
- Compact size
- Robust construction
- Single or dual axis
- Gold plated contacts
Technical specifications
Connection | Lötanschluss | |
Handle | Konisch | |
Latching switching function | tastend | |
Degree of protection (IP) | IP67 | |
Voltage | 250 VAC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |