HF45S10U | APEM

Finger shift joystick, 3 shafts, groping, plug-in connection, IP67, HF45S10U

Order No.: 12G2011
EAN: 4099889223958
MPN:
HF45S10U
Series: HF
HF45S10U APEM Joysticks
Image may differ
Unit Price (€ / pc.)
297.3334 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,973.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
297.3334 €

Fingerjoystick, HF45S10U, APEM

The joysticks of the HF series are multi-axis, contactless and therefore durable joysticks for finger operation. The joysticks, whose installation depth is minimized, are equipped with the latest Hall sensor technology and are therefore suitable for applications where permanent precision and accuracy is required. Available with multiple ergonomic knob types in one, two or three axis versions, this series is ideal for CCTV control panels, robotics, medical equipment and audio-video production facilities.

Features

  • Housing with connector
  • Low installation depth < 26 mm
  • 1, 2 and 3 axes
  • Optional 24VDC supply
  • Optional digital output
  • Optional USB 2.0 HID interface
Technical specifications
Connection Steckanschluss
Version 3 Achsen
Handle Rund
Latching switching function tastend
Degree of protection (IP) IP67
Voltage 5 VDC
Logistics
Country of origin US
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes