HRG206E0 | APEM

Thumbwheel, inverted rotary knob with 1 tab, red, spring for center position without center detent, stranded wires, IP68, HRG206E0

Order No.: 12G1313
EAN: 4099891600662
MPN:
HRG206E0
Series: HR
HRG206E0 APEM Joysticks
Image may differ
Unit Price (€ / pc.)
81.6816 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8,168.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
81.6816 €

Thumbwheel, HRG206E0, APEM

This thumbwheel uses proven non-contacting Hall effect technology, providing long life, precise linear voltage output.

Features

  • Mechanical Functions: Spring to center, without center detent
  • 5 million lifecycles (without detent)
  • Electronics sealed to IP68
Technical specifications
Connection Litzen
Version Invertierter Drehknopf mit 1 Lasche, rot
Latching switching function Feder zur Mittelstellung ohne Mittelarretierung
Degree of protection (IP) IP68
Voltage 5 VDC
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes