HRG209C1 | APEM

Thumbwheel, inverted rotary knob with 1 tab, orange, spring centering with center detent, stranded wires, IP68, HRG209C1

Order No.: 12G1314
EAN: 4099891600679
MPN:
HRG209C1
Series: HR
HRG209C1 APEM Joysticks
Image may differ
Unit Price (€ / pc.)
83.6213 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
8,362.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
83.6213 €

Thumbwheel, HRG209C1, APEM

This thumbwheel uses proven non-contacting Hall effect technology, providing long life, precise linear voltage output.

Features

  • Mechanical Functions: Spring to center, without center detent
  • 5 million lifecycles (without detent)
  • Electronics sealed to IP68
Technical specifications
Filter Property Value
Version inverted rotary knob with 1 tab, orange
Latching switching function spring centering with center detent
Voltage 5 VDC
Connection stranded wires
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes