HRK219B1 | APEM
Thumbwheel, rotary knob with 2 tabs, illuminated, orange, spring centering with center detent, stranded wires, IP68, HRK219B1
Unit Price (€ / pc.)
75.0652 € *
Available: 0 pcs.
Leadtime: On Request **
Thumbwheel, HRK219B1, APEM
This thumbwheel uses proven non-contacting Hall effect technology, providing long life, precise linear voltage output.
Features
- Mechanical Functions: Spring to center, without center detent
- 5 million lifecycles (without detent)
- Electronics sealed to IP68
Technical specifications
Anschluss | Litzen | |
Ausführung | Drehknopf mit 2 Laschen, beleuchtet, orange | |
Schaltfunktion | Federzentrierung mit Mittelrastung | |
Schutzart (IP) | IP68 | |
Spannung | 5 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |