HRL217B0 | APEM

Thumbwheel, rotary knob without tab, illuminated, white, spring for center position without center detent, stranded wires, IP68, HRL217B0

Order No.: 12G1320
EAN: 4099891600730
MPN:
HRL217B0
Series: HR
APEM
HRL217B0 APEM Joysticks
Image may differ
Unit Price (€ / pc.)
73.1136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
73.1136 €

Thumbwheel, HRL217B0, APEM

This thumbwheel uses proven non-contacting Hall effect technology, providing long life, precise linear voltage output.

Features

  • Mechanical Functions: Spring to center, without center detent
  • 5 million lifecycles (without detent)
  • Electronics sealed to IP68
Technical specifications
Anschluss Litzen
Ausführung Drehknopf ohne Lasche, beleuchtet, weiß
Schaltfunktion Feder zur Mittelstellung ohne Mittelarretierung
Schutzart (IP) IP68
Spannung 5 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes