HRS202A0 | APEM
Thumbwheel, rotary knob with 1 tab, black, spring for center position without center detent, stranded wires, IP68, HRS202A0
Unit Price (€ / pc.)
66.1164 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Thumbwheel, HRS202A0, APEM
This thumbwheel uses proven non-contacting Hall effect technology, providing long life, precise linear voltage output.
Features
- Mechanical Functions: Spring to center, without center detent
- 5 million lifecycles (without detent)
- Electronics sealed to IP68
Technical specifications
Connection | Litzen | |
Version | Drehknopf mit 1 Lasche, schwarz | |
Latching switching function | Feder zur Mittelstellung ohne Mittelarretierung | |
Degree of protection (IP) | IP68 | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |