HRS202B7 | APEM

Thumbwheel, rotary knob with 1 tab, black, friction mount with 11 detent points, stranded wires, IP68, HRS202B7

Order No.: 12G1336
EAN: 4099891600891
MPN:
HRS202B7
Series: HR
HRS202B7 APEM Joysticks
Image may differ
Unit Price (€ / pc.)
66.1164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,611.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
66.1164 €

Thumbwheel, HRS202B7, APEM

This thumbwheel uses proven non-contacting Hall effect technology, providing long life, precise linear voltage output.

Features

  • Mechanical Functions: Spring to center, without center detent
  • 5 million lifecycles (without detent)
  • Electronics sealed to IP68
Technical specifications
Connection Litzen
Version Drehknopf mit 1 Lasche, schwarz
Latching switching function Reibungshalterung mit 11 Rastpunkten
Degree of protection (IP) IP68
Voltage 5 VDC
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes