HRW213Q6 | APEM

Thumbwheel 360°, illuminated, green, friction stop with 24 detent points, stranded wires, IP68, HRW213Q6

Order No.: 12G1345
EAN: 4099891600983
MPN:
HRW213Q6
Series: HR
HRW213Q6 APEM Joysticks
Image may differ
Unit Price (€ / pc.)
83.3714 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
8,337.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
83.3714 €

Thumbwheel, HRW213Q6, APEM

This thumbwheel uses proven non-contacting Hall effect technology, providing long life, precise linear voltage output.

Features

  • Mechanical Functions: Spring to center, without center detent
  • 5 million lifecycles (without detent)
  • Electronics sealed to IP68
Technical specifications
Connection Litzen
Version beleuchtet, grün
Latching switching function Reibungshalt mit 24 Rastpunkten
Degree of protection (IP) IP68
Voltage 5 VDC
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes