HS6T24SA | APEM

Thumb joystick, groping, stranded wires, IP68/IP69K, HS6T24SA

Order No.: 12G2007
EAN: 4099889223910
MPN:
HS6T24SA
Series: HS
HS6T24SA APEM Joysticks
Image may differ
Unit Price (€ / pc.)
272.2244 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,722.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
272.2244 €

Switch joystick, HS6T24SA, APEM

The APEM Series HS is a single pole, MOM-OFF-MOM switching miniature joystick for thumb actuation. A wide range of different actuator designs is available as an option. It can be configured as a 2- / 3- /4- and 5-way switch and is available with different mounting options such as threaded socket. Type HS is best suited for installation in joystick handles, armrests and applications with limited available mounting depth.

Features

  • 5-way with optional confirmation button
  • Tactile operating feel
  • MOM-OFF-MOM switching mode
  • Optional mounting bush with thread
  • Protection class IP67
  • Connector connection
Technical specifications
Connection Litzen
Handle Druckknopf
Latching switching function tastend
Degree of protection (IP) IP68/IP69K
Voltage 30 VDC
Logistics
Country of origin US
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes