NZAB0135 | APEM
Finger shift joystick, groping, solder connection, IP67, NZAB0135
Unit Price (€ / pc.)
61.7491 € *
Available: 0 pcs.
Leadtime: On Request **
Finger joystick, NZAB0135, APEM
Compact switch joysticksFEATURES
- Compact Size
- 11.9mm Bush Mount
- Alternate Handle Selection
- Silicone Rubber Sealing Boots
Technical Data
- Connection: Solder connection
- Degree of protection IP: IP67
- Voltage: 125 VAC
Technical specifications
Connection | Lötanschluss | |
Handle | Standardkappe + Hebel | |
Latching switching function | tastend | |
Degree of protection (IP) | IP67 | |
Voltage | 125 VAC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |