TS8N1S00A | APEM
Thumb joystick, groping, stranded wires, IP68/IP69K, TS8N1S00A
Unit Price (€ / pc.)
158.9959 € *
Available: 0 pcs.
Leadtime: On Request **
Thumb joystick, TS8N1S00A, APEM
Proportional Hall effect thumbsticksFEATURES
- Submersible to 1m per IP68
- Non-contact Hall effect technology
- Pushbutton handle option
Technical Data
- Design: pushbutton
- Degree of protection IP: IP68/IP69K
- Voltage: 5 VDC
Technical specifications
Connection | Litzen | |
Handle | Burg | |
Latching switching function | tastend | |
Degree of protection (IP) | IP68/IP69K | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |