QH19028GC | APEM

LED-Circular illum. QH19028GC

Order No.: 31G5405
EAN: 4099891485771
MPN:
QH19028GC
Series: QH
QH19028GC APEM Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
23.0265 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
460.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
23.0265 €
HALO-LED, Ø19mm, LED green, tinted black lens, sealed
Technical specifications
Width 38.5 mm
Dimmable No
diameter 19 mm
Colour of the LED grün
Rated voltage (DC) 24 V
Product type LED
Logistics
Country of origin GB
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes