U1636 | APEM

Decorative nut, UNC 1/4-40, H 8.2 mm, outer Ø 12.7 mm, steel, U1636

Order No.: 11G8784
EAN: 4099889501483
MPN:
U1636
U1636 APEM Nuts, Washers, Rings Image 1
U1636 APEM Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 163 pcs.
Leadtime: 14 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
25 pcs.
1.5351 €
100 pcs.
1.4042 €
250 pcs.
1.3447 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Decorative nut, U1636, APEM

Decorative nut for caps U1140 and U2510, chrome plated.

Technical specifications
Version Ziermutter
Outer diameter 12.7 mm
Thread size 1/4-40 UNC
Height 8.2 mm
Material Stahl
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes