U840 | APEM

Decorative nut, UNC 1/4-40, H 8 mm, outer Ø 13.5 mm, U840

Order No.: 11G8780
EAN: 4099889501476
MPN:
U840
APEM
U840 APEM Nuts, Washers, Rings Image 1
U840 APEM Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2971 €
50 pcs.
1.2257 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Decorative nut, U840, APEM

Decorative nut for cap U480 and U2900, chrome plated.

Technical specifications
Version decorative nut
Outer diameter 13.5 mm
Thread size UNC 1/4-40
Height 8 mm
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes