CG111A2 | APEM

Piezo switch, On-Off, mounting Ø 29 mm, unlit, ABS, CG111A2

Order No.: 12G1025
EAN: 4099889199710
MPN:
CG111A2
Series: CG
APEM
CG111A2 APEM Piezo Switches Image 1
CG111A2 APEM Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
17.6001 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
17.60 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6001 €
5 pcs.
16.5410 €
15 pcs.
15.9103 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive switch, CG111A2, APEM

The CG111A2 switch is a versatile solution for all your electrical needs. With its sleek design and easy-to-use functionality, this switch is perfect for any application. Whether you're controlling lights, appliances, or other electrical devices, the CG111A2 has got you covered. Its OFF MOM feature ensures precise control and allows you to easily switch between different electrical functions.

Features

  • Activated by the touch of a finger
  • 50 million cycles
  • Auto-calibration function
  • Mounting under non-conductive surfaces
Technical specifications
Anschluss Litzen
Beleuchtbar No
Beleuchtungsspannung 24 VDC
Betätiger rund
Einbaudurchmesser 29 mm
Gehäusematerial ABS
Schaltfunktion Ein-Aus
Schaltstrom 200 mA
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes