CPB3210000DGSC | APEM

Piezo switch, On-Off, mounting Ø 22 mm, unlit, aluminum, IP68/IP69K, CPB3210000DGSC

Order No.: 12G1032
EAN: 4099889199765
MPN:
CPB3210000DGSC
Series: CP
CPB3210000DGSC APEM Piezo Switches Image 1
CPB3210000DGSC APEM Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
65.093 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,301.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
65.093 €

Capacitive switch, CPB3210000DGSC, APEM

Features

  • Activated by the touch of a finger
  • 50 million cycles
  • Auto-calibration function
Technical specifications
Connection Litzen
can be illuminated No
Lighting voltage 12 VDC
Actuator rund
Installation diameter 22 mm
Shell Material Aluminium
Latching switching function Ein-Aus
switching current 200 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes