PBAR1AF0000N0S | APEM
Piezo switch, On-Off, mounting Ø 16 mm, illuminable, red, IP68/IP69K, PBAR1AF0000N0S
Unit Price (€ / pc.)
51.1819 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Piezo switch, PBAR1AF0000N0S, APEM
The PBAR1AF0000N0S switch is designed for optimal electrical functions in a wide range of applications. This versatile pushbutton switch is engineered to provide seamless control with its NO pulse feature, ensuring reliable performance when you need it most. Its sleek design and easy installation make it a perfect choice for both residential and commercial settings.
Features
- Easy to clean metal surface
- Very long life expectancy
- Ring illumination
Technical specifications
Connection | Litzen | |
can be illuminated | Yes | |
Lighting voltage | 12 VDC | |
Installation diameter | 16 mm | |
Farbe der Beleuchtung | rot | |
Color of body | natur | |
Latching switching function | Ein-Aus | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |