PBAR1AF2000 | APEM

Piezo switch, On-Off, mounting Ø 16 mm, unlit, IP68/IP69K, PBAR1AF2000

Order No.: 12G3701
EAN: 4099889200034
MPN:
PBAR1AF2000
Series: PBA
PBAR1AF2000 APEM Piezo Switches
Image may differ
Unit Price (€ / pc.)
27.5247 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
550.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
27.5247 €

Piezo switch, PBAR1AF2000, APEM

The PBAR1AF2000 switch is the ultimate solution for all your electrical needs. With its sleek design and incredible functionality, this switch will revolutionize the way you control your electrical devices. Designed with precision and durability in mind, this switch is ready to withstand the test of time.

Features

  • Easy to clean metal surface
  • Very long life expectancy
  • Ring illumination
Technical specifications
Connection Litzen
can be illuminated No
Installation diameter 16 mm
Color of body schwarz
Latching switching function Ein-Aus
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 200 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes