PBAR1AF6000 | APEM

Piezo switch, On-Off, mounting Ø 16 mm, unlit, IP68/IP69K, PBAR1AF6000

Order No.: 12G3702
EAN: 4099889200041
MPN:
PBAR1AF6000
Series: PBA
PBAR1AF6000 APEM Piezo Switches
Image may differ
Unit Price (€ / pc.)
27.5247 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
550.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
27.5247 €

Piezo switch, PBAR1AF6000, APEM

The PBAR1AF6000 switch is a versatile solution for all your electrical functions. This pushbutton switch is designed to seamlessly integrate into any system, providing reliable and efficient performance. Its sleek design and intuitive interface makes the PBAR1AF6000 easy to use. Whether you need to control lighting, appliances, or other electrical devices, this switch has got you covered.

Features

  • Easy to clean metal surface
  • Very long life expectancy
  • Ring illumination
Technical specifications
Connection Litzen
can be illuminated No
Installation diameter 16 mm
Color of body rot
Latching switching function Ein-Aus
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 200 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes