PBAR2AF0000 | APEM
Piezo switch, On-Off, mounting Ø 22 mm, unlit, aluminum, IP68, PBAR2AF0000
Unit Price (€ / pc.)
30.1665 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Piezo switch, PBAR2AF0000, APEM
The PBAR2AF0000 switch is a versatile device that offers a range of electrical functions. Whether you need to control lights, appliances, or other electrical components, this switch has got you covered. With its sleek design and easy installation, it seamlessly blends into any environment. Plus, its flying leads make connecting it to your system easier.
Features
- Easy to clean metal surface
- Very long life expectancy
- Ring illumination
Technical specifications
Connection | Litzen | |
can be illuminated | No | |
Actuator | rund | |
Installation diameter | 22 mm | |
Shell Material | Aluminium | |
Latching switching function | Ein-Aus | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |