PBAR2AF2000 | APEM

Piezo switch, On-Off, mounting Ø 22.2 mm, unlit, IP68/IP69K, PBAR2AF2000

Order No.: 12G3709
EAN: 4099889200119
MPN:
PBAR2AF2000
Series: PBA
PBAR2AF2000 APEM Piezo Switches Image 1
PBAR2AF2000 APEM Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
30.1665 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
603.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
30.1665 €

Piezo switch, PBAR2AF2000, APEM

The PBAR2AF2000 switch is a versatile and reliable solution for all your electrical needs. With its wide range of electrical functions, it allows you to easily control various systems and equipment. Its terminals are conveniently designed with flying leads, making installation easier.

Features

  • Easy to clean metal surface
  • Very long life expectancy
  • Ring illumination
Technical specifications
Connection Litzen
can be illuminated No
Installation diameter 22.2 mm
Color of body schwarz
Latching switching function Ein-Aus
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 200 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes